Surface mount wirewound fixed inductor with 0.0087µH inductance and 5% tolerance, designed for high-frequency applications. Features a 0402 case size, 480mA current rating, and 200mΩ DC resistance. Operates within a -40°C to 125°C temperature range, offering a Q factor of 18 at 250MHz and a self-resonant frequency of 4.1GHz. This unshielded component is supplied on tape and reel.
TE Connectivity 36501E8N7JTDG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 480mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0087uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 480mA |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Resistance | 200mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.8E-05oz |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E8N7JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.