![TE CONNECTIVITY 36501J010JTDG Surface Mount High Frequency Inductor, 3650 Series, 10 nH, 700 mA, 0603 [1608 Metric], Wirewound](https://static.datasheets.com/image/9801980-te-connectivity-36501j010jtdg-image.jpg)
TE Connectivity 36501J010JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Max DC Current | 700mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.8GHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36501J010JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
