
This 22nH surface mount fixed inductor features a 5% tolerance and is packaged in a 0603 case code, suitable for surface mount applications. The inductor is rated for a maximum DC current of 700mA and has a self resonant frequency of 3GHz. It is available on cut tape packaging.
TE Connectivity 36501J022JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Max DC Current | 700mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36501J022JTDG to view detailed technical specifications.
No datasheet is available for this part.