Surface mount fixed inductor with 0.039uH inductance and 5% tolerance, designed for high-frequency applications. Features a wirewound construction, unshielded design, and a Q-factor of 40 at 250MHz. Rated for 0.6A maximum current with a 0.25 Ohm DC resistance. Packaged in a compact 0603 SMD/SMT case, operating between -40°C and 125°C.
TE Connectivity 36501J039J technical specifications.
| Package/Case | 0603 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 250mR |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.039uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J039J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.