TE Connectivity 36501J047JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Inductance | 47nH |
| Inductance Tolerance | 5% |
| Max DC Current | 600mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 38 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36501J047JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.