TE Connectivity 36501J11NJTDG technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 86mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.011uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J11NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.