
Surface mount wirewound fixed inductor with 0.0018µH inductance and 5% tolerance. Features a 0.7A current rating, 45mΩ DC resistance, and 16 Q-factor at 250MHz. Operates within a -40°C to 125°C temperature range. Packaged in a 0603 case for tape and reel delivery.
TE Connectivity 36501J1N8JTDG technical specifications.
| Package/Case | 0603 |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 45mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.0018uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Self Resonant Frequency | 12.5GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 36501J1N8JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.