Surface mount fixed inductor with 0.022uH inductance and 5% tolerance. Features a Q factor of 38 at 250MHz, a self-resonant frequency of 3GHz, and a maximum DC current rating of 700mA. This unshielded wirewound chip inductor offers a DC resistance of 190mR and operates within a temperature range of -40°C to 125°C. Packaged in a compact 0603 case, it is supplied on tape and reel.
TE Connectivity 36501J22NJTDG technical specifications.
| Package/Case | 0603 |
| Current Rating | 30A |
| DC Resistance (DCR) | 190mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.022uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J22NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.