Surface mount wirewound fixed inductor with 0.024µH inductance and 5% tolerance. Features a 700mA current rating, 130mΩ DC resistance, and a Q factor of 36 at 250MHz. Operates within a -40°C to 125°C temperature range. Packaged in 0603 SMD/SMT tape and reel.
TE Connectivity 36501J24NJTDG technical specifications.
| Package/Case | 0603 |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.024uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 36 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36501J24NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.