
The 0603 High Frequency Wirewound Inductor is a surface mount inductor with a case size of 0603 and a wirewound technology. It has an inductance of 0.03uH and a tolerance of 2%. The inductor is designed for high frequency applications and has a maximum DC current of 0.6A and a maximum DC resistance of 0.15 ohms. It operates over a temperature range of -40 to 125C.
TE Connectivity 36501J30NGTDG technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.12 |
| Product Height (mm) | 1.02 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | High Frequency Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.03uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 2800MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 36501J30NGTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.