Surface mount wirewound fixed inductor with 0.033µH inductance and 5% tolerance. Features a 0603 case size, 600mA current rating, and 0.22Ω DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 40 at 250MHz. Self-resonant frequency is 2.3GHz.
TE Connectivity 36501J33NJTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.033uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J33NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.