This 0603 surface mount general purpose inductor has a nominal inductance of 0.0039uH and a minimum quality factor of 22 at the nominal inductance. It can handle a maximum rated current of 0.7A with a DC resistance of 0.08 ohms. The inductor operates within a temperature range of -40°C to 125°C and is not shielded. It is designed for use in RF inductor applications.
TE Connectivity 36501J3N9KTE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 10 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 36501J3N9KTE to view detailed technical specifications.
No datasheet is available for this part.