Surface mount fixed inductor featuring 0.0051µH inductance with a 5% tolerance, designed for high-frequency applications up to 250MHz. This unshielded, wirewound chip inductor operates within a temperature range of -40°C to 125°C and handles a maximum DC current of 700mA. It offers a low DC resistance of 160mΩ and a self-resonant frequency of 5.8GHz, packaged in a compact 0603 (1608 metric) case.
TE Connectivity 36501J5N1JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 700mA |
| DC Resistance (DCR) | 160mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.0051uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J5N1JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.