Surface mount fixed inductor featuring 0.072µH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q factor of 34. This unshielded, wirewound chip inductor supports a maximum DC current of 400mA and has a DC resistance of 490mΩ. Packaged in a compact 0603 case, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 36501J72NJTDG technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 490mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.072uH |
| Lead Free | Lead Free |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J72NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.