Surface mount wirewound fixed inductor with 0.0095µH inductance and 5% tolerance, designed for high-frequency applications up to 250MHz. Features a 27 Q-factor, 700mA current rating, and 130mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
TE Connectivity 36501J9N5JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 130mR |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.0095uH |
| Inductance Tolerance | 5% |
| Inductor Type | Wirewound |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 700mA |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Reach SVHC Compliant | Yes |
| Resistance | 130mR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501J9N5JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.