Surface mount fixed inductor with 0.18µH inductance and 5% tolerance. Features wirewound construction, unshielded design, and a 0603 case size. Rated for 250mA DC current with 1.4Ω DC resistance. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.25GHz.
TE Connectivity 36501JR18JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.18uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 3.997283mg |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501JR18JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.