Surface mount fixed inductor with 0.27uH inductance and 5% tolerance. Features wirewound construction, unshielded design, and a 0603 case code. Rated for 200mA maximum DC current with 2.1 Ohm DC resistance. Operates across a -40°C to 125°C temperature range, suitable for high-frequency applications up to 900MHz. Packaged in tape and reel.
TE Connectivity 36501JR27JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 2.1R |
| Depth | 1.12mm |
| ELV | Compliant |
| Height | 1.02mm |
| Inductance | 0.27uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501JR27JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.