Surface mount fixed inductor with 0.33µH inductance and 5% tolerance. Features a 0603 case size, unshielded wirewound construction, and a current rating of 100mA. Operates across a temperature range of -40°C to 125°C, with a Q factor of 25 at 1.7GHz and a self-resonant frequency of 900MHz. Packaged in tape and reel for automated assembly.
TE Connectivity 36501JR33JTDG technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 100mA |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 0.33uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 1.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1.7GHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501JR33JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.