
TE Connectivity 36502A10 technical specifications.
| Package/Case | 0805 |
| Height | 1.52mm |
| Inductance | 10nH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Self Resonant Frequency | 4.2GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.