Surface mount wirewound fixed inductor, 0.01µH inductance with 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a self-resonant frequency of 4.2GHz. Features a 600mA current rating, 100mΩ DC resistance, and operates within a -40°C to 125°C temperature range. Packaged in an 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
TE Connectivity 36502A10NJTDG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.01uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A10NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.