Surface mount fixed inductor with 0.018µH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q-factor of 50. Features a wirewound construction, unshielded design, and a 0805 case code. Rated for 600mA DC current with a DC resistance of 200mΩ. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
TE Connectivity 36502A18NJTDG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.018uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A18NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.