Surface mount fixed inductor with 0.033µH inductance and 5% tolerance, designed for high-frequency applications up to 250MHz. Features a Q factor of 60 and a current rating of 500mA. This unshielded wirewound chip inductor is housed in an 0805 (2012 metric) case with a maximum DC resistance of 270mΩ. Operating temperature range is -40°C to 125°C.
TE Connectivity 36502A33NJTDG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 270mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.033uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.05GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36502A33NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.