Surface mount fixed inductor with 0.043µH inductance and 5% tolerance, designed for high-frequency applications up to 250MHz. Features a Q-factor of 60 at 250MHz, a current rating of 500mA, and a DC resistance of 340mΩ. This unshielded, wirewound chip inductor is housed in an 0805 package, suitable for surface mount technology. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 36502A43NJTDG technical specifications.
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.043uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.65GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A43NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.