Surface mount fixed inductor featuring 0.047µH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q factor of 60. This unshielded wirewound chip inductor operates within a temperature range of -40°C to 125°C, supports a maximum DC current of 500mA, and exhibits a DC resistance of 310mΩ. Packaged in an 0805 (2012 metric) case, it measures 2.29mm in length, 1.73mm in width, and 1.52mm in height, supplied on tape and reel.
TE Connectivity 36502A47NJTDG technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.047uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.65GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A47NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.