TE Connectivity 36502A47NKTE technical specifications.
| Package/Case | Nonstandard |
| ELV | Compliant |
| Inductance | 0.047uH |
| Lead/Base Style | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3650 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A47NKTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.