Surface mount fixed inductor with 0.056µH inductance and 5% tolerance. Features a 60 Q-factor at 250MHz, 500mA current rating, and 0.34Ω DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in an 0805 case, this unshielded wirewound component is supplied on tape and reel.
TE Connectivity 36502A56NJTDG technical specifications.
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.056uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.55GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A56NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.