
Surface mount fixed inductor with 0.0056µH inductance and 5% tolerance. Features a wirewound construction, unshielded design, and a Q factor of 65 at 250MHz. Rated for 600mA DC current with 80mΩ DC resistance. Operates within a temperature range of -40°C to 125°C and is housed in an 0805 package.
TE Connectivity 36502A5N6JTDG technical specifications.
| Package/Case | 0805 |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.0056uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A5N6JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
