Surface mount fixed inductor featuring 0.072µH inductance with a 5% tolerance, tested at 250MHz. This unshielded, wirewound chip inductor offers a current rating of 500mA, 0.4Ω DC resistance, and a Q-factor of 65 at 250MHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 1.4GHz. Packaged in an 0805 case, it is supplied on tape and reel.
TE Connectivity 36502A72NJTDG technical specifications.
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.072uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502A72NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.