Surface mount wirewound fixed inductor with 0.75uH inductance and 5% tolerance, designed for high-frequency applications up to 250MHz. Features a Q factor of 23 at 250MHz, a maximum DC current rating of 180mA, and a DC resistance of 2.3 Ohms. This unshielded chip inductor is housed in an 0805 package, suitable for surface mounting with SMD/SMT terminations. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
TE Connectivity 36502AR75JTDG technical specifications.
| Package/Case | 0805 |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.73mm |
| ELV | Compliant |
| Height | 1.52mm |
| Inductance | 0.75uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.29mm |
| Max Current Rating | 180mA |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502AR75JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.