
Surface mount fixed inductor featuring 0.012µH inductance with a 5% tolerance, tested at 50MHz. This unshielded, wirewound chip inductor offers a 1A current rating and a DC resistance of 90mΩ. Operating within a -40°C to 125°C temperature range, it boasts a Q factor of 50 and a self-resonant frequency of 3.3GHz. Packaged in a 1008 case size, it is supplied on tape and reel, with RoHS and ELV compliance.
TE Connectivity 36502C12NJTDG technical specifications.
| Package/Case | 1008 |
| Current Rating | 1A |
| DC Resistance (DCR) | 90mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.012uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C12NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
