Surface mount fixed inductor featuring 1.2µH inductance with a 5% tolerance, designed for high-frequency applications. This unshielded, wirewound chip inductor operates within a -40°C to 125°C temperature range and supports a maximum DC current of 310mA. It exhibits a DC resistance of 2 Ohms and a test frequency of 7.9MHz, with a self-resonant frequency of 250MHz. Packaged in a 1008 case, it is supplied on tape and reel.
TE Connectivity 36502C1R2JTDG technical specifications.
| Package/Case | 1008 |
| Current Rating | 310mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 1.2uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 310mA |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C1R2JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.