Surface mount wirewound fixed inductor with 1.5µH inductance and 5% tolerance. Features a 330mA current rating, 2.3Ω DCR, and 28 Q-factor at 7.9MHz. Operates within a -40°C to 125°C temperature range. Packaged in a 1008 (2520 metric) case, this unshielded component is supplied on tape and reel.
TE Connectivity 36502C1R5JTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 330mA |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C1R5JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.