
Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for high-frequency applications. Features a 1A DC current rating, 0.12 Ohm DC resistance, and operates within a -55°C to 125°C temperature range. This unshielded, wirewound chip inductor is housed in a 1008 (2520 metric) case and packaged on tape and reel. It offers a self-resonant frequency of 2.4GHz and a test frequency of 50MHz.
TE Connectivity 36502C22NJTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 3.5A |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.12R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C22NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.