
Surface mount wirewound fixed inductor with 0.27uH inductance and 5% tolerance. Features a 1A current rating, 130mΩ DC resistance, and 55 Q-factor at 50MHz. Operates within a -40°C to 125°C temperature range and boasts a 1.6GHz self-resonant frequency. Packaged in 1008 tape and reel for automated assembly.
TE Connectivity 36502C27NJTDG technical specifications.
| Package/Case | 1008 |
| Current Rating | 1A |
| DC Resistance (DCR) | 130mR |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 0.27uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C27NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.