Surface mount wirewound fixed inductor with 2.2µH inductance and 5% tolerance. Features a 280mA current rating, 2.8Ω DC resistance, and a Q factor of 28 at 7.9MHz. Operating temperature range is -40°C to 125°C. Packaged in a 1008 SMD/SMT case, this unshielded component is supplied on tape and reel.
TE Connectivity 36502C2R2JTDG technical specifications.
| Package/Case | 1008 |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 2.2uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 280mA |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C2R2JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.