Surface mount fixed inductor featuring wirewound construction for high-frequency applications. Inductance value of 0.0056uH with a 5% tolerance, tested at 50MHz. Offers a 1A current rating, 150mΩ DC resistance, and a Q-factor of 50 at 50MHz. Packaged in a 1008 case size, this unshielded component operates from -40°C to 125°C and is RoHS compliant.
TE Connectivity 36502C5N6JTDG technical specifications.
| Package/Case | 1008 |
| Current Rating | 1A |
| DC Resistance (DCR) | 150mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.0056uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C5N6JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.