
Surface mount fixed inductor featuring 0.062µH inductance with a 5% tolerance, designed for high-frequency applications up to 50MHz. This unshielded, wirewound chip inductor offers a 1A current rating and a low 0.2Ω DC resistance. Operating within a -40°C to 125°C temperature range, it is packaged in a 1008 case size for tape and reel delivery.
TE Connectivity 36502C62NJTDG technical specifications.
| Package/Case | 1008 |
| Current Rating | 1A |
| DC Resistance (DCR) | 200mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.062uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25GHz |
| Series | 3650, Sigma Inductors |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C62NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
