
Surface mount wirewound fixed inductor with 0.082µH inductance and 5% tolerance, designed for high-frequency applications. Features a 1A maximum current rating, 220mΩ DC resistance, and a Q factor of 60 at 50MHz. Operates across a temperature range of -40°C to 125°C. Housed in a compact 1008 (2520 metric) surface-mount case and supplied on tape and reel.
TE Connectivity 36502C82NJTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 45A |
| DC Resistance (DCR) | 220mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.082uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502C82NJTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
