Surface mount fixed inductor featuring 0.15µH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 25MHz and a Q factor of 45. This unshielded, wirewound chip inductor offers a current rating of 580mA, a DC resistance of 0.7Ω, and operates within a temperature range of -40°C to 125°C. Packaged in a 1008 case code, it is supplied on tape and reel for automated assembly.
TE Connectivity 36502CR15JTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.15uH |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max Current Rating | 800mA |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502CR15JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.