Surface mount fixed inductor with 0.27uH inductance and 5% tolerance, designed for high-frequency applications. Features a 45 Q-factor at 25MHz, 500mA DC current rating, and 910mR DC resistance. Encased in a 1008 (2520 metric) SMD/SMT package, operating from -40°C to 125°C. This unshielded wirewound component is RoHS compliant and supplied on tape and reel.
TE Connectivity 36502CR27JTDG technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 910mR |
| Depth | 2.79mm |
| ELV | Compliant |
| Height | 2.1mm |
| Inductance | 0.27uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | SMD/SMT |
| Length | 2.92mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36502CR27JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.