TE Connectivity 36AYC10B technical specifications.
| Approvals | UL |
| Current | 36A |
| Current Rating | 36A |
| Depth | 64mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 118mA |
| Length | 263mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Lug |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 480V |
| Width | 129mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36AYC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.