Single-phase EMI/RFI power line filter designed for AC applications, featuring a 250V AC voltage rating and a maximum current rating of 36A. This chassis-mount filter operates at 50/60Hz and is constructed with terminal block terminations. Its operating temperature range is from -10°C to 40°C, with dimensions of 139.2mm length, 64.77mm width, and 175.3mm depth. The component is RoHS compliant.
TE Connectivity 36FC10 technical specifications.
| Application(s) | AC |
| Current | 36A |
| Current Rating | 36A |
| Depth | 175.3mm |
| Length | 139.2mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Width | 64.77mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36FC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
