
This 36A 3.1uF EMI filter is designed for chassis mount applications and features a terminal block termination. It operates within a temperature range of -10°C to 40°C and is compliant with UL and RoHS regulations. The filter is constructed with lead-free materials and is suitable for use with 480V AC power lines operating at 50 or 60 Hz.
TE Connectivity 36FCD10 technical specifications.
| Approvals | UL |
| Capacitance | 3.1uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 64.8mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 4.3mA |
| Length | 160mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| Width | 160mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36FCD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.