TE Connectivity 37D633 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 37D633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
