TE Connectivity 38-R175C5777 technical specifications.
| Coil Current | 11.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 420V |
| Contact Current Rating | 35A |
| Contact Material | Silver, Cadmium |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | 38, Products Unlimited |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 38-R175C5777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.