TE Connectivity 381-AG technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Midget Flange |
| Lens Style | Round, Domed |
| Life (Hours) | 50000Hour |
| Mount | Flanges |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.