
The Thermofit 381A3 is a general-purpose heat shrink made from polyolefin material. It has a black color and a molded package. The heat shrink is compliant with ELV regulations. It is not lead-free and is not government qualified. The operating temperature range is from -4°C to 140°C.
TE Connectivity 381A302-71/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 63mm |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Series | Thermofit 381A3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 381A302-71/42-0 to view detailed technical specifications.
No datasheet is available for this part.