Heat Shrink Transition Flexible Modified Polyolefin
TE Connectivity 381A304-71/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 381A3 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 381A304-71/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.