
144-position, right-angle surface mount SO DIMM socket for signal applications. Features gold-plated copper alloy contacts with a 0.8mm pitch and 0.244-inch row spacing. Rated for 1A current and 3.3V voltage, with a maximum operating temperature of 221°C. Constructed with UL94 V-0 rated nylon insulation and a natural colored housing.
TE Connectivity 390113-1 technical specifications.
| Body/Shell Style | SOCKET |
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | GOLD FLASH |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 29.9mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| IEC Conformance | No |
| Insulation Material | Nylon |
| Length | 69.9mm |
| Manufacturer Series | 390113 |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, |
| MIL Conformance | No |
| Min Operating Temperature | -67°C |
| Mixed Contacts | No |
| Mount | Surface Mount |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 390113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
