TE Connectivity 3EHQ8 technical specifications.
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 45.2mm |
| Inductance | 32.18mH |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 57.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EHQ8 to view detailed technical specifications.
No datasheet is available for this part.